Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV625LA80BPCopy
Manufacturer Standard Lead Time23 weeks
Order Code1612089
Product RangeLA
Your Part Number
1,352 In Stock
Need more?
1,352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 10+ | CNY15.400 (CNY17.402) |
| 50+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY12.580 (CNY14.2154) |
| 200+ | CNY11.860 (CNY13.4018) |
| 400+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.14 (CNY19.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV625LA80BPCopy
Manufacturer Standard Lead Time23 weeks
Order Code1612089
Product RangeLA
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeLA
Clamping Voltage Vc Max1.65kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)230J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Applications
Power Management
Technical Specifications
Voltage Rating VAC
625V
Product Range
LA
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
230J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V625LA80BP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008846
