Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV56ZA2PCopy
Order Code1057174
Product RangeZA
Your Part Number
28,362 In Stock
Need more?
28,362 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1500+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV56ZA2PCopy
Order Code1057174
Product RangeZA
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeZA
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2.3J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
35V
Product Range
ZA
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.3J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V56ZA2P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
