Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV511DB40Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848706
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.310 (CNY511.1103) |
| 5+ | CNY418.740 (CNY473.1762) |
| 10+ | CNY410.530 (CNY463.8989) |
| 25+ | CNY402.320 (CNY454.6216) |
| 50+ | CNY394.110 (CNY445.3443) |
| 100+ | CNY385.900 (CNY436.067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.31 (CNY511.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV511DB40Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848706
Technical Datasheet
Voltage Rating VAC510V
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-55°C
Peak Energy (10/1000uS)700J
Technical Specifications
Voltage Rating VAC
510V
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
700J
Varistor Case Style
Disc 40mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093895
