Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV511BA60Copy
Manufacturer Standard Lead Time30 weeks
Order Code1846865
Your Part Number
128 In Stock
96 more incoming. You can reserve stock now
128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,122.790 (CNY1,268.7527) |
| 5+ | CNY1,066.110 (CNY1,204.7043) |
| 10+ | CNY1,009.500 (CNY1,140.735) |
| 25+ | CNY952.820 (CNY1,076.6866) |
| 50+ | CNY931.880 (CNY1,053.0244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,122.79 (CNY1,268.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV511BA60Copy
Manufacturer Standard Lead Time30 weeks
Order Code1846865
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC675V
Clamping Voltage Vc Max1.3kV
Peak Surge Current @ 8/20µs70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1800J
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V511BA60 is a heavy-duty industrial Metal-oxide Varistor designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BA series transient surge suppressor is a MOV varistor features improved creep and strike capability to minimize breakdown and rigid terminals to ensure secure wire contacts.
- Rigid terminals for secure wire contact
- Case design provides complete electrical isolation of disc subassembly
- No derating up to 85°C ambient
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
510V
Clamping Voltage Vc Max
1.3kV
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1800J
Voltage Rating VDC
675V
Peak Surge Current @ 8/20µs
70kA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263651
