Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V48MLA1210NH TVS Varistor, 40 V, 48 V, MLA, 105 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1757267-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV48MLA1210NHCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1816945RL
Cut Tape1816945
Product RangeMLA
Your Part Number
548 In Stock
Need more?
548 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.050 | CNY55.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY7.310 (CNY8.2603) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2000+ | CNY5.240 (CNY5.9212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV48MLA1210NHCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1816945RL
Cut Tape1816945
Product RangeMLA
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC48V
Product RangeMLA
Clamping Voltage Vc Max105V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
40V
Product Range
MLA
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
105V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
