Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV481DA40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336213
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.180 (CNY561.8134) |
| 5+ | CNY470.850 (CNY532.0605) |
| 10+ | CNY444.520 (CNY502.3076) |
| 25+ | CNY418.190 (CNY472.5547) |
| 50+ | CNY397.390 (CNY449.0507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.18 (CNY561.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV481DA40Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336213
Technical Datasheet
Voltage Rating VAC480V
Voltage Rating VDC640V
Product Range0
Clamping Voltage Vc Max1.24kV
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)650J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
480V
Product Range
0
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
640V
Clamping Voltage Vc Max
1.24kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
650J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070535
