Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA7PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057173
Product RangeZA
Your Part Number
1,501 In Stock
Need more?
1,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.410 (CNY2.7233) |
| 200+ | CNY2.290 (CNY2.5877) |
| 700+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA7PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057173
Product RangeZA
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZA
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)8.8J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
V47ZA7P is a ZA series transient voltage surge suppressor. It is a radial leaded varistor (MOV) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
- Wide operating voltage range VM(AC)RMS: 4V to 460V
- DC voltage ratings: 5.5V to 615V
- Radial lead package for hard-wired or printed circuit board designs
- 14mm disc diameter
- 30V AC voltage rating
- 1kA peak surge current at 8/20µs
- 38V DC voltage rating
- 93V clamping voltage
- 8.8J peak energy (10/1000uS)
- Operating temperature range from -55°C to 85°C
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
8.8J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V47ZA7P
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
