Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV47MA2BCopy
Manufacturer Standard Lead Time22 weeks
Order Code1211918
Product RangeMA Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.490 (CNY6.2037) |
| 10+ | CNY4.080 (CNY4.6104) |
| 25+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2500+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.49 (CNY6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47MA2BCopy
Manufacturer Standard Lead Time22 weeks
Order Code1211918
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC30V
Product RangeMA Series
Clamping Voltage Vc Max90V
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-55°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
30V
Clamping Voltage Vc Max
90V
Operating Temperature Min
-55°C
Product Range
MA Series
Varistor Type
Metal Oxide Varistor (MOV)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311
