Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV420LA20APCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057151
Your Part Number
2,850 In Stock
Need more?
1,050 Delivery in 5-6 Business Days(UK stock)
1,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.410 (CNY2.7233) |
| 200+ | CNY2.290 (CNY2.5877) |
| 600+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV420LA20APCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057151
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product Range-
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)90J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Technical Specifications
Voltage Rating VAC
420V
Product Range
-
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
90J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V420LA20AP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
