Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA3PCopy
Manufacturer Standard Lead Time7 weeks
Order Code1154727
Product RangeZA Series
Your Part Number
4,400 In Stock
Need more?
4,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY2.270 (CNY2.5651) |
| 25+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.800 (CNY2.034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA3PCopy
Manufacturer Standard Lead Time7 weeks
Order Code1154727
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZA Series
Clamping Voltage Vc Max76V
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZA Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
76V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
