Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA20P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1154726
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 1500
Multiple: 1500
CNY5,640.00 (CNY6,373.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA20P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1154726
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC25V
Product RangeZA Series
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Technical Specifications
Voltage Rating VAC
25V
Varistor Case Style
Disc 20mm
Operating Temperature Max
85°C
Product Range
ZA Series
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
20J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
