Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154725
Your Part Number
11,852 In Stock
Need more?
3,980 Next business day delivery available(Shanghai stock)
7,872 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.680 (CNY1.8984) |
| 25+ | CNY1.520 (CNY1.7176) |
| 50+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2500+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.33 (CNY2.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154725
Technical Datasheet
Voltage Rating VDC31V
Varistor Case StyleDisc 5mm
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VDC
31V
Peak Energy (10/1000uS)
300mJ
Varistor Case Style
Disc 5mm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
