Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V33MLA1206NHAUTO TVS Varistor, 26 V, 33 V, MLA AUTO Series, 75 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3995095-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3995095RL
Cut Tape3995095
Product RangeMLA AUTO Series
Your Part Number
1,490 In Stock
5,000 more incoming. You can reserve stock now
1,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.760 | CNY48.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.930 (CNY5.5709) |
| 2500+ | CNY4.550 (CNY5.1415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3995095RL
Cut Tape3995095
Product RangeMLA AUTO Series
Technical Datasheet
Voltage Rating VAC26V
Voltage Rating VDC33V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max75V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
26V
Product Range
MLA AUTO Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
33V
Clamping Voltage Vc Max
75V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V33MLA1206NHAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
