Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV33CH8TCopy
Manufacturer Standard Lead Time15 weeks
Order Code1787592
Your Part Number
926 In Stock
Need more?
926 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.60 (CNY13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33CH8TCopy
Manufacturer Standard Lead Time15 weeks
Order Code1787592
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC26V
Clamping Voltage Vc Max68V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
17V
Clamping Voltage Vc Max
68V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Voltage Rating VDC
26V
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
100A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303
