Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV330ZA05PCopy
Manufacturer Standard Lead Time14 weeks
Order Code1154719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 4500
Multiple: 4500
CNY13,275.00 (CNY15,000.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV330ZA05PCopy
Manufacturer Standard Lead Time14 weeks
Order Code1154719
Technical Datasheet
Voltage Rating VAC210V
Voltage Rating VDC275V
Clamping Voltage Vc Max540V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Max85°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
210V
Clamping Voltage Vc Max
540V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
275V
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
400A
Peak Energy (10/1000uS)
9J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559
