Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0603NHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036477
Product RangeMLA Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.380 (CNY2.6894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0603NHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036477
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC25V
Product RangeMLA Series
Clamping Voltage Vc Max74V
Varistor Case Style0603 [1608 Metric]
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-40°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
25V
Clamping Voltage Vc Max
74V
Peak Surge Current @ 8/20µs
30A
Peak Energy (10/1000uS)
100mJ
Product Range
MLA Series
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
