Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV300LA4P.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1154714
Product RangeLA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.310 (CNY2.6103) |
| 10+ | CNY1.670 (CNY1.8871) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2500+ | CNY1.280 (CNY1.4464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.31 (CNY2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV300LA4P.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1154714
Product RangeLA Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC405V
Product RangeLA Series
Clamping Voltage Vc Max775V
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Voltage Rating VAC
300V
Product Range
LA Series
Operating Temperature Min
-55°C
Voltage Rating VDC
405V
Clamping Voltage Vc Max
775V
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for V300LA4P.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
