Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV27ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057137
Product RangeZA
Your Part Number
2,093 In Stock
Need more?
2,093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.660 (CNY1.8758) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.300 (CNY1.469) |
| 1500+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV27ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057137
Product RangeZA
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZA
Clamping Voltage Vc Max53V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZA
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
53V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786
