Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2383262RL
Cut Tape2383262
Product RangeSM7
Your Part Number
590 In Stock
Need more?
590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY10.220 (CNY11.5486) |
| 200+ | CNY9.460 (CNY10.6898) |
| 600+ | CNY8.690 (CNY9.8197) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2383262RL
Cut Tape2383262
Product RangeSM7
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeSM7
Clamping Voltage Vc Max710V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SM7 series Surface Mount Metal Oxide Varistor (MOV) encapsulated in in a plastic PPS moulded package with tin-plated terminal which is fully qualified in lead free soldering and available for both reflow and wave soldering process. SM7 is constructed with 7mm varistor element disc. Its maximum operating ambient temperature is 85°C with peak pulse current of 1200A.
- Electrical equivalent to leaded types LA/ZA series
- AC voltage rating 50 to 510VAC RMS
- No derating up to 85°C ambient
- Good solderability
Applications
Power Management, Metering
Technical Specifications
Voltage Rating VAC
275V
Product Range
SM7
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
23J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
