Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV275LA20APCopy
Manufacturer Standard Lead Time22 weeks
Order Code1057202
Product RangeLA
Your Part Number
14,991 In Stock
Need more?
3,826 Next business day delivery available(Shanghai stock)
11,165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.410 (CNY2.7233) |
| 200+ | CNY2.290 (CNY2.5877) |
| 700+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV275LA20APCopy
Manufacturer Standard Lead Time22 weeks
Order Code1057202
Product RangeLA
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeLA
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)75J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
V275LA20AP is a LA series radial lead varistor. The transient voltage surge suppressor is a radial leaded varistor (MOV) that is designed to be operated continuously across AC power lines. This UL-recognized varistor requires very little mounting space and is offered in various standard lead form options. Agency approvals include UL1449, CECC 42201-006, IEC 61051-1, and IEC 61051-2.
- 275V AC/369V DC voltage rating
- 4.5kA peak surge current at 8/20µs
- 710V maximum clamping voltage
- 75J peak energy (10/1000uS)
- Operating temperature range from -55°C to 85°C
Technical Specifications
Voltage Rating VAC
275V
Product Range
LA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
75J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
