Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV270ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154706
Your Part Number
1,563 In Stock
Need more?
1,563 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.080 (CNY4.6104) |
| 10+ | CNY3.000 (CNY3.390) |
| 25+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.420 (CNY2.7346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.08 (CNY4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV270ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154706
Technical Datasheet
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-55°C
Technical Specifications
Varistor Case Style
Disc 5mm
Operating Temperature Min
-55°C
Varistor Type
Metal Oxide Varistor (MOV)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
