Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV251HA40Copy
Manufacturer Standard Lead Time2 weeks
Order Code2397420
Product RangeHA Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.450 (CNY157.5785) |
| 5+ | CNY127.220 (CNY143.7586) |
| 10+ | CNY114.980 (CNY129.9274) |
| 25+ | CNY111.380 (CNY125.8594) |
| 100+ | CNY110.630 (CNY125.0119) |
| 500+ | CNY109.870 (CNY124.1531) |
| 1000+ | CNY109.110 (CNY123.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.45 (CNY157.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV251HA40Copy
Manufacturer Standard Lead Time2 weeks
Order Code2397420
Product RangeHA Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC330V
Product RangeHA Series
Clamping Voltage Vc Max630V
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)370J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
HA Series
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
330V
Clamping Voltage Vc Max
630V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
370J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
