
1,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.620 (CNY5.2206) |
| 50+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.670 (CNY4.1471) |
| 200+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.410 (CNY3.8533) |
Product Information
Product Overview
The V24ZA50P is a Radial lead Varistor designed for use in the protection of low and medium-voltage circuits and systems. This ZA series of transient voltage surge suppressor features a wide VDC voltage range of 5.5 to 615V. Typical applications include motor control, telecom, automotive systems, solenoid and power supply circuits to protect circuit board components and maintain data integrity.
- Bidirectional clamp polarity
Applications
Power Management, Motor Drive & Control, Communications & Networking, Automotive
Warnings
Stresses above "Absolute Maximum Ratings" may cause permanent damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
14V
ZA
Disc 20mm
2kA
85°C
-
18V
43V
Metal Oxide Varistor (MOV)
-55°C
100J
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
