Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA3PCopy
Manufacturer Standard Lead Time28 weeks
Order Code1057161
Product RangeZA
Your Part Number
2,952 In Stock
Need more?
2,952 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.830 (CNY4.3279) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY3.210 (CNY3.6273) |
| 200+ | CNY3.000 (CNY3.390) |
| 700+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA3PCopy
Manufacturer Standard Lead Time28 weeks
Order Code1057161
Product RangeZA
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZA
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V22ZA3P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
