Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA2PCopy
Order Code1154697
Product RangeZA Series
Your Part Number
4,003 In Stock
Need more?
4,003 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.170 (CNY3.5821) |
| 10+ | CNY2.280 (CNY2.5764) |
| 25+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.17 (CNY3.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA2PCopy
Order Code1154697
Product RangeZA Series
Technical Datasheet
Voltage Rating VDC18V
Product RangeZA Series
Varistor Case StyleDisc 10mm
Peak Surge Current @ 8/20µs500A
Operating Temperature Max85°C
Technical Specifications
Voltage Rating VDC
18V
Varistor Case Style
Disc 10mm
Operating Temperature Max
85°C
Product Range
ZA Series
Peak Surge Current @ 8/20µs
500A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
