Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV220MA2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code2786535
Product RangeMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1500+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV220MA2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code2786535
Product RangeMA
Technical Datasheet
Voltage Rating VAC132V
Voltage Rating VDC181V
Product RangeMA
Clamping Voltage Vc Max380V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The MA series Axial Leaded/Application Specific Metal Oxide Varistor (MOV) is family of transient surge suppressors for use in a wide variety of board level industrial and commercial electronic equipment. Varistor intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA series is offered with standard (S-suffix) or tightened (B-suffix) clamping voltage.
- Halogen-free
- 3mm diameter disc size
- Small axial lead package
- Wide operating voltage range - VM(AC)RMS 9 to 264V VM(DC) 13 to 365V
- No derating up to 85°C ambient
- New black epoxy offers improved performance for high temperature lead-free wave soldering process
Applications
Industrial, Commercial, Signalling, Safety
Technical Specifications
Voltage Rating VAC
132V
Product Range
MA
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
181V
Clamping Voltage Vc Max
380V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V220MA2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
