Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV220MA2A..Copy
Manufacturer Standard Lead Time7 weeks
Order Code1213697
Product RangeMA Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.57 (CNY4.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV220MA2A..Copy
Manufacturer Standard Lead Time7 weeks
Order Code1213697
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC132V
Product RangeMA Series
Clamping Voltage Vc Max380V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
132V
Clamping Voltage Vc Max
380V
Varistor Type
Metal Oxide Varistor (MOV)
Automotive Qualification Standard
-
Product Range
MA Series
Varistor Case Style
Axial Leaded
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for V220MA2A..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
