Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV20H420PCopy
Manufacturer Standard Lead Time1 weeks
Order Code3218252
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY8.570 (CNY9.6841) |
| 25+ | CNY7.820 (CNY8.8366) |
| 50+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2500+ | CNY5.320 (CNY6.0116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20H420PCopy
Manufacturer Standard Lead Time1 weeks
Order Code3218252
Technical Datasheet
Varistor Case StyleDisc 20mm
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-55°C
Peak Energy (10/1000uS)330J
Automotive Qualification Standard-
Technical Specifications
Varistor Case Style
Disc 20mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Peak Surge Current @ 8/20µs
10kA
Peak Energy (10/1000uS)
330J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006809
