Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV20H320AUTOCopy
Manufacturer Standard Lead Time25 weeks
Order Code3218401
Your Part Number
614 In Stock
Need more?
614 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 25+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.180 (CNY6.9834) |
| 250+ | CNY5.950 (CNY6.7235) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY5.920 (CNY6.6896) |
| 5000+ | CNY5.910 (CNY6.6783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20H320AUTOCopy
Manufacturer Standard Lead Time25 weeks
Order Code3218401
Technical Datasheet
Voltage Rating VAC320V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Technical Specifications
Voltage Rating VAC
320V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005543
