Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV20E35PCopy
Order Code3869963
Product RangeLV UltraMOV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20E35PCopy
Order Code3869963
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC35V
Product RangeLV UltraMOV Series
Operating Temperature Min-40°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
35V
Operating Temperature Min
-40°C
Product Range
LV UltraMOV Series
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
