Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV20E14PCopy
Order Code3218514
Product RangeLV UltraMOV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20E14PCopy
Order Code3218514
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC14V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Peak Energy (10/1000uS)28J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
14V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
28J
Product Range
LV UltraMOV Series
Varistor Case Style
Disc 20mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002845
