Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV18ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057158
Product RangeZA
Your Part Number
4,593 In Stock
Need more?
4,593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1500+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057158
Product RangeZA
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeZA
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
10V
Product Range
ZA
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
800mJ
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
