Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0603NHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4059656
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY3.700 (CNY4.181) |
| 25+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.720 (CNY3.0736) |
| 250+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.09 (CNY4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE0603NHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4059656
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Clamping Voltage Vc Max50V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
-
Clamping Voltage Vc Max
50V
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
