Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA1210NHCopy
Order Code4036474
Product RangeMLA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA1210NHCopy
Order Code4036474
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC14V
Product RangeMLA Series
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Max125°C
Technical Specifications
Voltage Rating VAC
14V
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
500A
Product Range
MLA Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
