Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V18AUMLA1812NH TVS Varistor, 18 V, AUML Series, 40 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV18AUMLA1812NHCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3604241RL
Cut Tape3604241
Product RangeAUML Series
Your Part Number
321 In Stock
2,000 more incoming. You can reserve stock now
321 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY9.000 (CNY10.170) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18AUMLA1812NHCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3604241RL
Cut Tape3604241
Product RangeAUML Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product RangeAUML Series
Clamping Voltage Vc Max40V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)6J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
AUML Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
6J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
