Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV180ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057143
Product RangeZA
Your Part Number
4,529 In Stock
Need more?
1,735 Next business day delivery available(Shanghai stock)
2,794 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.735 (CNY0.8306) |
| 100+ | CNY0.685 (CNY0.774) |
| 250+ | CNY0.640 (CNY0.7232) |
| 500+ | CNY0.610 (CNY0.6893) |
| 1500+ | CNY0.555 (CNY0.6272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.08 (CNY1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV180ZA1PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057143
Product RangeZA
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC153V
Product RangeZA
Clamping Voltage Vc Max300V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V180ZA1P is a Radial Lead Varistor designed for use in the protection of low and medium-voltage circuits and systems. The ZA series of transient voltage surge suppressor is radial leaded varistor for hard-wired or printed circuit board designs.
- No derating up to 85°C ambient
- -55 to 85°C Operating ambient temperature range
Applications
Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
115V
Product Range
ZA
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
153V
Clamping Voltage Vc Max
300V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
