Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V180CH8T TVS Varistor, 115 V, 153 V, CH, 295 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/2786529-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV180CH8TCopy
Order Code2786529
Product RangeCH
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.370 (CNY7.1981) |
| 250+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV180CH8TCopy
Order Code2786529
Product RangeCH
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC153V
Product RangeCH
Clamping Voltage Vc Max295V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
115V
Product Range
CH
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
153V
Clamping Voltage Vc Max
295V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
4J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
