Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV175LA10APCopy
Order Code1057146
Product RangeLA
Your Part Number
858 In Stock
Need more?
858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.640 (CNY2.9832) |
| 200+ | CNY2.420 (CNY2.7346) |
| 700+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV175LA10APCopy
Order Code1057146
Product RangeLA
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeLA
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)55J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
175V
Product Range
LA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
55J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
