Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14P14AUTOCopy
Manufacturer Standard Lead Time7 weeks
Order Code3218515
Your Part Number
438 In Stock
Need more?
438 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.640 (CNY6.3732) |
| 10+ | CNY4.180 (CNY4.7234) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2500+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.64 (CNY6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14P14AUTOCopy
Manufacturer Standard Lead Time7 weeks
Order Code3218515
Technical Datasheet
Voltage Rating VDC16V
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Technical Specifications
Voltage Rating VDC
16V
Varistor Case Style
Disc 14mm
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001557
