![LITTELFUSE V14MLA1206NHAUTO TVS Varistor, 10 V, 14 V, MLA AUTO Series, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1757267-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.760 | CNY48.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2500+ | CNY4.550 (CNY5.1415) |
Product Information
Product Overview
The MLA series Surface Mount Multilayer Metal Oxide Varistor (MOV) is family of transient voltage surge suppression device, based on the Littelfuse multilayer fabrication technology. This component is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA automotive series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA automotive series suitable for numerous applications on power supply, control and signal lines. The MLA automotive series is manufactured from semiconducting ceramics and is supplied in a leadless, surface mount package. The MLA automotive series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes and has a much smaller footprint than plastic housed components.
- Halogen-free
- Leadless 0603, 0805, 1206 and 1210 chip sizes
- Multilayer ceramic construction technology
- -55 to 125°C Operating temperature range
- Operating voltage range VM(DC) = 3.5 to 48V
- Rated for surge current (8 x 20µs)
- Rated for energy (10 x 1000µs)
- Inherent bidirectional clamping
- No plastic or epoxy packaging assures better than UL94V-0 flammability rating
- Standard low capacitance types available
- Load dump energy rated per SAE Specification J1113
- AEC-Q200 compliant
Applications
Automotive, Safety, Automotive
Technical Specifications
10V
MLA AUTO Series
1206 [3216 Metric]
150A
125°C
AEC-Q200
14V
32V
Multilayer Varistor (MLV)
-40°C
400mJ
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V14MLA1206NHAUTO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
