Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0603NHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1685246
Your Part Number
403 In Stock
Need more?
403 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.110 (CNY2.3843) |
| 25+ | CNY1.910 (CNY2.1583) |
| 50+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0603NHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1685246
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Max125°C
Technical Specifications
Voltage Rating VAC
10V
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Max
125°C
Voltage Rating VDC
14V
Varistor Type
Multilayer Varistor (MLV)
Technical Docs (2)
Alternatives for V14MLA0603NH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
