Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14H550PCopy
Manufacturer Standard Lead Time22 weeks
Order Code3218244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY5,472.00 (CNY6,183.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14H550PCopy
Manufacturer Standard Lead Time22 weeks
Order Code3218244
Technical Datasheet
Voltage Rating VAC550V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Technical Specifications
Voltage Rating VAC
550V
Varistor Type
Metal Oxide Varistor (MOV)
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6.5kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004609
