Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV140LA5PCopy
Manufacturer Standard Lead Time22 weeks
Order Code1154664
Product RangeLA Series
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY2.260 (CNY2.5538) |
| 25+ | CNY2.050 (CNY2.3165) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV140LA5PCopy
Manufacturer Standard Lead Time22 weeks
Order Code1154664
Product RangeLA Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeLA Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 10mm
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
140V
Product Range
LA Series
Varistor Case Style
Disc 10mm
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
