Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV120ZA6PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057141
Product RangeZA
Your Part Number
1,962 In Stock
2,100 more incoming. You can reserve stock now
1,962 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.410 (CNY2.7233) |
| 200+ | CNY2.320 (CNY2.6216) |
| 700+ | CNY2.230 (CNY2.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV120ZA6PCopy
Manufacturer Standard Lead Time21 weeks
Order Code1057141
Product RangeZA
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC102V
Product RangeZA
Clamping Voltage Vc Max210V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)22J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
75V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
102V
Clamping Voltage Vc Max
210V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
22J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040098
