Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV10H150PCopy
Manufacturer Standard Lead Time22 weeks
Order Code3218239
Product RangeLV UltraMOV HMOV Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV10H150PCopy
Manufacturer Standard Lead Time22 weeks
Order Code3218239
Product RangeLV UltraMOV HMOV Series
Technical Datasheet
Product RangeLV UltraMOV HMOV Series
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 10mm
Technical Specifications
Product Range
LV UltraMOV HMOV Series
Varistor Case Style
Disc 10mm
Clamping Voltage Vc Max
395V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001348
