Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV10E25PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3219373
Product RangeLV UltraMOV Series
Your Part Number
624 In Stock
Need more?
624 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.620 (CNY4.0906) |
| 10+ | CNY2.650 (CNY2.9945) |
| 25+ | CNY2.400 (CNY2.712) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.62 (CNY4.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV10E25PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3219373
Product RangeLV UltraMOV Series
Technical Datasheet
Voltage Rating VAC25V
Product RangeLV UltraMOV Series
Clamping Voltage Vc Max77V
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
25V
Clamping Voltage Vc Max
77V
Peak Energy (10/1000uS)
13J
Product Range
LV UltraMOV Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for V10E25P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001291
