Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoUSP7766Copy
Order Code2902732
Product RangeUSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.980 (CNY109.5874) |
| 5+ | CNY89.820 (CNY101.4966) |
| 10+ | CNY87.160 (CNY98.4908) |
| 25+ | CNY84.020 (CNY94.9426) |
| 100+ | CNY79.860 (CNY90.2418) |
| 500+ | CNY75.910 (CNY85.7783) |
| 1000+ | CNY74.410 (CNY84.0833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.98 (CNY109.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP7766Copy
Order Code2902732
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product RangeUSP Series
Thermistor Case Style-
NTC MountingClip On
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length914.4mm
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
USP Series
NTC Mounting
Clip On
NTC Case Size
-
Probe Material
Copper
Lead Length
914.4mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019378
