Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoUSP7765Copy
Manufacturer Standard Lead Time5 weeks
Order Code2902731
Product RangeUSP Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.780 (CNY64.1614) |
| 25+ | CNY48.110 (CNY54.3643) |
| 100+ | CNY45.290 (CNY51.1777) |
| 250+ | CNY43.910 (CNY49.6183) |
| 500+ | CNY42.600 (CNY48.138) |
| 1000+ | CNY41.570 (CNY46.9741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.78 (CNY64.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP7765Copy
Manufacturer Standard Lead Time5 weeks
Order Code2902731
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product RangeUSP Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter-
Lead Length304.8mm
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
USP Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
Plastic
Lead Length
304.8mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007058
