Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoUSP11492Copy
Order Code2902730
Product RangeUSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY94.260 (CNY106.5138) |
| 100+ | CNY89.160 (CNY100.7508) |
| 500+ | CNY85.790 (CNY96.9427) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,713.00 (CNY5,325.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP11492Copy
Order Code2902730
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Product RangeUSP Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material300 Stainless Steel
Probe Diameter4.78mm
Lead Length304.8mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
4.78mm
Qualification
-
Product Range
USP Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
300 Stainless Steel
Lead Length
304.8mm
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
