Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoUSP10972Copy
Order Code2902721
Product RangeUSP Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.910 (CNY48.4883) |
| 25+ | CNY36.160 (CNY40.8608) |
| 100+ | CNY33.970 (CNY38.3861) |
| 250+ | CNY32.950 (CNY37.2335) |
| 500+ | CNY31.860 (CNY36.0018) |
| 1000+ | CNY31.110 (CNY35.1543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.91 (CNY48.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10972Copy
Order Code2902721
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product RangeUSP Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material300 Stainless Steel
Probe Diameter6.35mm
Lead Length1.26m
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
USP Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
300 Stainless Steel
Lead Length
1.26m
Qualification
-
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.35mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
